
* Images are for reference only
MCXW716AMFTAT
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MCXW716AMFTAT
- JLCPCB Part #
- C22663069
- Package
- HVQFN-48(7x7)
- Description
- -40℃~+125℃ 32 Bit 96MHz ARM Cortex-M33 Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function、True random number generator (TRNG)、Hardware ECC check、Hardware parity check HVQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1300
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$7.2275
10+
$7.0386
30+
$6.9126
100+
$6.7850
Welcome back, may I help you?