
* Images are for reference only
MC9RS08KB2CDC
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9RS08KB2CDC
- JLCPCB Part #
- C1339013
- Package
- DFN-8-EP(4x4)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 126Byte 20MHz 2KB 6 8 Bit Built-in FLASH Others DFN-8-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7558
200+
$0.6798
500+
$0.6556
1000+
$0.6444
Related Products
Welcome back, may I help you?