
* Images are for reference only
TJA1442AT/0Z
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- TJA1442AT/0Z
- JLCPCB Part #
- C3234086
- Package
- SO-8
- Description
- -40℃~+150℃ 2uA 4.5V~5.5V 5Mbps 60mA CAN FD Transceiver SO-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$2.1129
10+
$1.7934
30+
$1.5927
100+
$1.3888
500+
$1.2957
1000+
$1.2555
Related Products
Welcome back, may I help you?