
* Images are for reference only
K32W061Z
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- K32W061Z
- JLCPCB Part #
- C2688099
- Package
- HVQFN-40(6x6)
- Description
- -101.3dBm -40℃~+125℃ 1.9V~3.6V 11.2dBm 2.4GHz 2Mbps 4.3mA 7.4mA Bluetooth、802.15.4 SPI、UART、I2C、PWM HVQFN-40(6x6) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0839
200+
$3.5161
500+
$3.3925
1000+
$3.3314
Welcome back, may I help you?