
* Images are for reference only
IP4253CZ8-4132
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- IP4253CZ8-4132
- JLCPCB Part #
- C3167777
- Package
- -
- Description
- -40℃~+85℃ 2 200Ω 30pF 35dB@1GHz 4 Yes - EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7503
200+
$1.0645
500+
$1.0276
1000+
$1.0083
Welcome back, may I help you?