
* Images are for reference only
SPC5605BK0MLL4R
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- SPC5605BK0MLL4R
- JLCPCB Part #
- C2056869
- Package
- LQFP-100(14x14)
- Description
- -40℃~+125℃ 10bit、12bit 32 Bit 3V~5.5V 64KB 64KB 64MHz 768KB 77 Built-in FLASH Freescale Series LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.6825
200+
$9.9397
500+
$9.5903
1000+
$9.4180
Related Products