
* Images are for reference only
BGA7027,135
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- BGA7027,135
- JLCPCB Part #
- C2151401
- Package
- SOT-89-3
- Description
- 11dB 165mA 3.9dB 400MHz~2.7GHz 5V Linearization design、Bias control circuit、Electrostatic protection SOT-89-3 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7547
10+
$3.2361
30+
$2.9268
100+
$2.6143
500+
$2.4710
1000+
$2.4065
Related Products
Welcome back, may I help you?