
* Images are for reference only
FXPS7550DS4ST1
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- FXPS7550DS4ST1
- JLCPCB Part #
- C6625190
- Package
- HQFN-16(4x4)
- Description
- -40℃~+130℃ 20Kpa~5.5bar 3.1V~5.25V On-chip self-diagnosis、On-chip temperature compensation、Integrated ADC and digital interface、On-chip temperature output SPI HQFN-16(4x4) Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- OBSOLETE
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2230
200+
$3.2806
500+
$3.1716
1000+
$3.1171
Welcome back, may I help you?