This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FXPS7250DI4ST1

Extended
Manufacturer
NXP Semicon
MFR.Part #
FXPS7250DI4ST1
JLCPCB Part #
C5717589
Package
HQFN-16(4x4)
Description
-40℃~+130℃ 20Kpa~2.5bar 3.1V~5.25V HQFN-16(4x4) Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
OBSOLETE
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly difficulty
High
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.2378
200+ $3.2865
500+ $3.1773
1000+ $3.1227
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons