
* Images are for reference only
S32K322EHT0MPAST
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S32K322EHT0MPAST
- JLCPCB Part #
- C20234353
- Package
- QFP-100
- Description
- -40℃~+125℃ 128KB 160MHz 2.97V~5.5V 256KB 2MB 32 Bit ARM Cortex-M7 Built-in+External FLASH QFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 480
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$19.2804
10+
$18.6430
Related Products
Welcome back, may I help you?