
* Images are for reference only
NTE30042
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE30042
- JLCPCB Part #
- C5816662
- Package
- Plugin,D=5mm
- Description
- 12° 20mA 2V Amber Water Clear Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9312
200+
$0.3725
500+
$0.3597
1000+
$0.3533
Related Products
Welcome back, may I help you?