This website requires JavaScript.
no-image

* Images are for reference only

C512A-WNN-CZ0C0152

Extended
Manufacturer
CREE LED
MFR.Part #
C512A-WNN-CZ0C0152
JLCPCB Part #
C6478015
Package
Plugin,D=5mm
Description
-40℃~+95℃ 20.55cd 20mA 25° 3.2V 4600K~9000K 5mm round lamp head White Plugin,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5738
200+ $0.2299
500+ $0.2218
1000+ $0.2186
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons