
* Images are for reference only
NTE30044
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE30044
- JLCPCB Part #
- C6249111
- Package
- Plugin,D=3mm
- Description
- -25℃~+85℃ 20mA 3.3V 30° 3mm Round Lens 7cd Water Clear White Plugin,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6593
200+
$1.8589
500+
$1.7979
1000+
$1.7673
Related Products
Welcome back, may I help you?