
* Images are for reference only
NTE221
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE221
- JLCPCB Part #
- C17643064
- Package
- TO-72
- Description
- -65℃~+175℃ 1 N-channel 20V 400mW N-Channel TO-72 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.3787
200+
$11.3236
500+
$10.9447
1000+
$10.7584
Welcome back, may I help you?