
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Solid State System | |
| Package | TO-72 | |
| Operating Temperature | -65℃~+175℃ | |
| Input Capacitance(Ciss) | 3.3pF | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.014pF | |
| Current - Continuous Drain(Id) | 50mA | |
| Drain to Source Voltage | 25V | |
| Output Capacitance(Coss) | 1.7pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3N201 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Solid State System | |
| Package | TO-72 | |
| Operating Temperature | -65℃~+175℃ | |
| Input Capacitance(Ciss) | 3.3pF | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.014pF | |
| Current - Continuous Drain(Id) | 50mA | |
| Drain to Source Voltage | 25V | |
| Output Capacitance(Coss) | 1.7pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3N201. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 3N201 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.