
* Images are for reference only
NTE222
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE222
- JLCPCB Part #
- C17389086
- Package
- TO-72
- Description
- -65℃~+175℃ 0.03pF 1 N-channel 1.4pF 25V 3.3pF 360mW 4V 50mA N-Channel TO-72 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.9676
200+
$13.9534
500+
$13.4862
1000+
$13.2566
Welcome back, may I help you?