
* Images are for reference only
NTE454
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE454
- JLCPCB Part #
- C5816757
- Package
- TO-72
- Description
- -65℃~+175℃ 1 N-channel 20V 3.3pF@15V 360mW 60mA TO-72 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.1876
200+
$15.2371
500+
$14.7283
1000+
$14.4771