
* Images are for reference only
1WCC122
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 1WCC122
- JLCPCB Part #
- C6370451
- Package
- Plugin,D6xL15mm
- Description
- -55℃~+150℃ 1W 220Ω Carbon Composition Resistor ±10% Plugin,D6xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7779
200+
$4.6993
500+
$4.5436
1000+
$4.4649
Welcome back, may I help you?