
* Images are for reference only
1WCC422
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 1WCC422
- JLCPCB Part #
- C7170820
- Package
- Plugin,D5.7xL14.3mm
- Description
- -55℃~+150℃ 1W 220kΩ Carbon Composition Resistor ±10% 插件,D5.7xL14.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4677
200+
$0.9858
500+
$0.9521
1000+
$0.9361
Welcome back, may I help you?