
* Images are for reference only
NTE5651
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE5651
- JLCPCB Part #
- C17310769
- Package
- TO-5
- Description
- -40℃~+90℃ 2.2V 200V 3A 3mA 5mA TO-5 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.0820
200+
$11.6039
500+
$11.2164
1000+
$11.0250