
* Images are for reference only
NPXE1201A152MJTM
Extended
- Manufacturer
- Ymin
- MFR.Part #
- NPXE1201A152MJTM
- JLCPCB Part #
- C20539486
- Package
- Plugin,D10xL12mm
- Description
- 10V 10mm 12mm 1500uF 2000hrs@105℃ ±20% 插件,D10xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 335
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 335
In-stock Item Pricing
Qty Unit Price
1+
$0.3646
50+
$0.2913
150+
$0.2599
500+
$0.2206
2500+
$0.2032
5000+
$0.1927
Related Products
Welcome back, may I help you?