
* Images are for reference only
NPXB0701C151MJTM
Extended
- Manufacturer
- Ymin
- MFR.Part #
- NPXB0701C151MJTM
- JLCPCB Part #
- C20539493
- Package
- Plugin,D5xL7mm
- Description
- 150uF 16V 2000hrs@105℃ 5mm 7mm ±20% 插件,D5xL7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 464
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 464
In-stock Item Pricing
Qty Unit Price
1+
$0.1225
50+
$0.0967
150+
$0.0840
1000+
$0.0743
2000+
$0.0666
5000+
$0.0629
Related Products
Welcome back, may I help you?