
* Images are for reference only
MMTA0050J103
Extended
- Manufacturer
- NISSEI
- MFR.Part #
- MMTA0050J103
- JLCPCB Part #
- C113431
- Package
- Plugin,P=5mm
- Description
- -40℃~+85℃ 10nF 50V ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 200
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0388
200+
$0.0286
600+
$0.0247
2000+
$0.0218
10000+
$0.0194
20000+
$0.0183
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?