
* Images are for reference only
MMDV0125K1040000D210
Extended
- Manufacturer
- NISSEI
- MFR.Part #
- MMDV0125K1040000D210
- JLCPCB Part #
- C359281
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 100nF 125V Metallized Polyester ±10% 插件,P=3mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1337
50+
$0.1081
150+
$0.0954
500+
$0.0714
2500+
$0.0639
5000+
$0.0600
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?