
* Images are for reference only
MMTVA0050J10300000200
Extended
- Manufacturer
- NISSEI
- MFR.Part #
- MMTVA0050J10300000200
- JLCPCB Part #
- C701324
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 10nF 50V Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 274
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0333
100+
$0.0325
300+
$0.0321
1000+
$0.0316
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?