* Images are for reference only
BUK9K18-40E,115
- Manufacturer
- NEXPERIA
- MFR.Part #
- BUK9K18-40E,115
- JLCPCB Part #
- C503395
- Package
- LFPAK-56
- Description
- Mosfet Array 40V 30A 38W Surface Mount LFPAK56D
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BUK9K18-40E,115 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BUK9K18-40E,115 technical specifications, attributes, and parameters.
BUK9K18-40E,115 symbol, PCB footprint from the free EasyEDA PCB design tool.
BUK9K18-40E,115 datasheets or manufacturer documentation.
Datasheet: BUK9K18-40E,115 Datasheet (PDF)
Minimum: 458
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing