* Images are for reference only
109159003101116
- Manufacturer
- --
- MFR.Part #
- 109159003101116
- JLCPCB Part #
- C5379058
- Package
- SMD,P=3.0mm
- Description
- SSL Connector 3 Position Plug Board to Board 0.118" (3.00mm) Solder
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 109159003101116 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
109159003101116 technical specifications, attributes, and parameters.
No Data
109159003101116 symbol, PCB footprint from the free EasyEDA PCB design tool.
109159003101116 datasheets or manufacturer documentation.
Datasheet: --
Unavailable
Add To List