
* Images are for reference only
BZT52H-A16-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZT52H-A16-QX
- JLCPCB Part #
- C7507859
- Package
- SOD-123F
- Description
- 1 Independent 15.84V~16.16V 20Ω 50nA@11.2V 830mW ±1% SOD-123F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 244
Minimum: 1
Full Reel: 1500
Total: $0.00
Add To List
Available Order Qty: 238
In-stock Item Pricing
Qty Unit Price
1+
$0.6545
10+
$0.5423
30+
$0.4854
100+
$0.4300
500+
$0.3968
1500+
$0.3795
Welcome back, may I help you?