
* Images are for reference only
X2-334K-275VAC
Extended
- Manufacturer
- NDF
- MFR.Part #
- X2-334K-275VAC
- JLCPCB Part #
- C914488
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 275V 330nF X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0986
50+
$0.0789
250+
$0.0642
500+
$0.0568
2500+
$0.0510
5000+
$0.0479
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?