
* Images are for reference only
104K-100V-1206
Extended
- Manufacturer
- NDF
- MFR.Part #
- 104K-100V-1206
- JLCPCB Part #
- C914520
- Package
- Plugin,P=5mm
- Description
- 100V 100nF 5mm ±10% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 292
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0388
200+
$0.0307
1000+
$0.0243
2000+
$0.0215
10000+
$0.0193
20000+
$0.0180
Related Products
Welcome back, may I help you?