This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

H103M070FN48230L502

Extended
Manufacturer
NDF
MFR.Part #
H103M070FN48230L502
JLCPCB Part #
C914460
Package
Plugin,P=5mm
Description
10nF 1kV 2.5mm 5mm 7.5mm Y5V ±20% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 878

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0105
500+ $0.0102
2000+ $0.0088
5000+ $0.0087

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons