
* Images are for reference only
102K-50V-0805
Extended
- Manufacturer
- NDF
- MFR.Part #
- 102K-50V-0805
- JLCPCB Part #
- C914525
- Package
- Plugin,P=5mm
- Description
- 1nF 50V 5mm ±10% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 773
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0222
10+
$0.0173
30+
$0.0146
100+
$0.0129
500+
$0.0115
1000+
$0.0097
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?