
* Images are for reference only
NCP59800BMNADJTBG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP59800BMNADJTBG
- JLCPCB Part #
- C464053
- Package
- DFN-8(3x3)
- Description
- -40℃~+125℃@(Tj) 1 15uVrms 1A 500mV@(1A) 60uA 63dB@(1kHz) 6V 800mV~5V Adjustable Over Current Protection、Over Temperature Protection Positive DFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 244
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 233
In-stock Item Pricing
Qty Unit Price
1+
$0.7718
10+
$0.7574
30+
$0.7477
100+
$0.7381
Related Products
Welcome back, may I help you?