


NCV21911SN2T1G
- Manufacturer
- MFR.Part #
- NCV21911SN2T1G
- JLCPCB Part #
- C603875
- Package
- TSOP-5
- Description
- -40℃~+125℃ 1 1.6V/us 100pA 150dB 16mA 1uV 200pA 20nV/℃ 22nV/√Hz@1kHz 2MHz 475uA 4V~36V EMI filtering/RF suppression、Zero drift / auto-zero、ESD protection、Reverse-phase input protection Rail-to-rail output TSOP-5 Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | onsemi | |
| Package | TSOP-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1uV | |
| Input Offset Current(Ios) | 200pA | |
| Output Current | 16mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Single Supply | 4V~36V | |
| Slew Rate | 1.6V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 475uA | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero、ESD protection、Reverse-phase input protection | |
| Ib - Input Bias Current | 100pA |

* Images are for reference only
NCV21911SN2T1G
Extended- Manufacturer
- MFR.Part #
- NCV21911SN2T1G
- JLCPCB Part #
- C603875
- Package
- TSOP-5
- Description
- -40℃~+125℃ 1 1.6V/us 100pA 150dB 16mA 1uV 200pA 20nV/℃ 22nV/√Hz@1kHz 2MHz 475uA 4V~36V EMI filtering/RF suppression、Zero drift / auto-zero、ESD protection、Reverse-phase input protection Rail-to-rail output TSOP-5 Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NCV21911SN2T1G
Extended- Manufacturer
- MFR.Part #
- NCV21911SN2T1G
- JLCPCB Part #
- C603875
- Package
- TSOP-5
- Description
- -40℃~+125℃ 1 1.6V/us 100pA 150dB 16mA 1uV 200pA 20nV/℃ 22nV/√Hz@1kHz 2MHz 475uA 4V~36V EMI filtering/RF suppression、Zero drift / auto-zero、ESD protection、Reverse-phase input protection Rail-to-rail output TSOP-5 Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV21911SN2T1G Specifications
NCV21911SN2T1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | onsemi | |
| Package | TSOP-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1uV | |
| Input Offset Current(Ios) | 200pA | |
| Output Current | 16mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Single Supply | 4V~36V | |
| Slew Rate | 1.6V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 475uA | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero、ESD protection、Reverse-phase input protection | |
| Ib - Input Bias Current | 100pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV21911SN2T1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV21911SN2T1G Documents
NCV21911SN2T1G datasheets or manufacturer documentation.
Datasheet: NCV21911SN2T1G Datasheet (PDF)
NCV21911SN2T1G Schematic Symbol & PCB Footprint
The NCV21911SN2T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.