
* Images are for reference only
NCP170BMX330TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP170BMX330TCG
- JLCPCB Part #
- C892250
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+85℃@(Tj) 1 125uVrms 150mA 180mV@(150mA) 3.3V 41dB@(1kHz) 5.5V 500nA Fixed Over Current Protection、Thermal Shutdown、Enable control Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 30
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3126
10+
$0.3061
30+
$0.3013
100+
$0.2981
Welcome back, may I help you?