
* Images are for reference only
MJD32CTF-ON
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MJD32CTF-ON
- JLCPCB Part #
- C3201095
- Package
- TO-252-3(DPAK)
- Description
- 1.2V 1.56W 100V 25@1A,4V 3A 3MHz 50uA PNP TO-252-3(DPAK) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7547
200+
$1.0662
500+
$1.0292
1000+
$1.0099
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →