
* Images are for reference only
922-5VDC-SL-A 17A
Extended
- Manufacturer
- NBC
- MFR.Part #
- 922-5VDC-SL-A 17A
- JLCPCB Part #
- C48579776
- Package
- Plugin
- Description
- -40℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 12A@250VAC、16A@250VAC、17A@125VAC 15ms 20A 20mΩ 24V@DC、277V@AC 360mW 5V 5ms 69.4Ω Silver Alloy Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.5938
10+
$0.4779
30+
$0.4184
100+
$0.3605
500+
$0.3267
1000+
$0.3090
Related Products
Welcome back, may I help you?