
* Images are for reference only
NB160-12S-S-A 003V 40A
Extended
- Manufacturer
- NBC
- MFR.Part #
- NB160-12S-S-A 003V 40A
- JLCPCB Part #
- C48579771
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 12V 15ms 160Ω 20mΩ 40A 40A@277VAC 480V@AC 5ms 900mW AgSnO2 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$1.6429
10+
$1.3898
50+
$1.2318
100+
$1.0706
500+
$0.9964
1000+
$0.9658
Related Products
Welcome back, may I help you?