
* Images are for reference only
NB903-AC220S-S-C 40A
Extended
- Manufacturer
- NBC
- MFR.Part #
- NB903-AC220S-S-C 40A
- JLCPCB Part #
- C48579841
- Package
- Plugin
- Description
- -55℃~+85℃ 100mΩ 10ms 13.49kΩ 15ms 220V 277V@AC 30A@277VAC、30A@30VDC、40A@240VAC 40A One set changeover: 1C (SPDT - changeover) Silver Alloy Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.7844
10+
$2.3564
30+
$2.0883
90+
$1.8138
600+
$1.6894
900+
$1.6361
Related Products
Welcome back, may I help you?