
* Images are for reference only
BC49F-12VDC-S-Y 7.62 5A
Extended
- Manufacturer
- NBC
- MFR.Part #
- BC49F-12VDC-S-Y 7.62 5A
- JLCPCB Part #
- C48579824
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 1.2kΩ 100mΩ 120mW 12V 30V@DC、250V@AC 5A 5A@30VDC、5A@250VAC AgSnO2 Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$1.2069
10+
$0.9991
50+
$0.8830
100+
$0.7541
500+
$0.6961
1000+
$0.6704
Related Products
Welcome back, may I help you?