This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LQP02HQ3N9C02E

Extended
Manufacturer
Murata Electronics
MFR.Part #
LQP02HQ3N9C02E
JLCPCB Part #
C5664577
Package
01005
Description
14@500MHz 3.9nH 350mA 350mΩ 7.7GHz 01005 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 93

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0972
200+ $0.0388
500+ $0.0375
1000+ $0.0369
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons