This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

#B966AS-1R8N=P3

Extended
Manufacturer
Murata Electronics
MFR.Part #
#B966AS-1R8N=P3
JLCPCB Part #
C2046648
Package
SMD,10.4x10.4mm
Description
1.8uH 14mΩ 6.7A 9.8A ±30% SMD,10.4x10.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3909
200+ $0.1513
500+ $0.1459
1000+ $0.1433
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons