
* Images are for reference only
A2412S-2WR2
Extended
- Manufacturer
- --
- MFR.Part #
- A2412S-2WR2
- JLCPCB Part #
- C41345
- Package
- Plugin
- Description
- 2 21.6V~26.4V 2W 84% ±12V ±83mA 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7594
10+
$4.0085
25+
$3.5615
100+
$3.1097
400+
$2.9007
800+
$2.8058
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?