
* Images are for reference only
MP5086GG-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP5086GG-Z
- JLCPCB Part #
- C17440575
- Package
- QFN-12(2x2)
- Description
- -40℃~+125℃ 1 11mΩ 2.3V~5.5V 7A Active High Load Switch QFN-12(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2660
100+
$1.0592
500+
$0.8784
1000+
$0.7105
Related Products
Welcome back, may I help you?