
* Images are for reference only
MP6604CGV-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6604CGV-Z
- JLCPCB Part #
- C5800423
- Package
- QFN-28(4x5)
- Description
- -40℃~+125℃ 2 2.5A 285mΩ 4.5V~45V Bipolar Driver Overcurrent Protection、Over temperature protection、Under-voltage lockout、Overvoltage protection、Built-in charge pump、Dead-time / shoot-through protection Yes QFN-28(4x5) Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2936
50+
$3.0225
100+
$2.7253
500+
$2.4929
1000+
$2.4283
3000+
$2.3508
Welcome back, may I help you?