
* Images are for reference only
MP20046DN-S-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP20046DN-S-LF-Z
- JLCPCB Part #
- C3745044
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 17uVrms 210mV@(2A) 2A 3.3V 5.5V 70dB@(100Hz) 75uA Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4931
100+
$2.0926
500+
$1.6922
1000+
$1.4209
3000+
$1.3692
Related Products
Welcome back, may I help you?