
* Images are for reference only
MPQ4559DQ-AEC1-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4559DQ-AEC1-LF-Z
- JLCPCB Part #
- C5675469
- Package
- QFN-10(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1.5A 2MHz 3.8V~55V 800mV~52V Adjustable Buck Buck Built-in No QFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8797
10+
$2.4566
30+
$2.1901
100+
$1.9188
500+
$1.7960
1000+
$1.7443
Related Products
Welcome back, may I help you?