
* Images are for reference only
MP4057AGK-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4057AGK-Z
- JLCPCB Part #
- C6910153
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1 370mA 4V~25V Buck-Boost Built-in PWM MSOP-10 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2709
10+
$1.0620
30+
$0.9464
100+
$0.8162
Welcome back, may I help you?