
* Images are for reference only
MP28310GC-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP28310GC-P
- JLCPCB Part #
- C6674657
- Package
- CSP-12(1.2x1.6)
- Description
- -40℃~+125℃@(TJ) 1.5MHz 2 2V~5.5V 300mA Buck Buck Built-in CSP-12(1.2x1.6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5395
10+
$0.4287
30+
$0.3805
100+
$0.3211
500+
$0.2954
1000+
$0.2794
Related Products
Welcome back, may I help you?