
* Images are for reference only
HV9805MG-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HV9805MG-G
- JLCPCB Part #
- C626988
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1 7.9V~8.6V 70kHz AC-DC SEPIC、Boost MSOP-10 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0272
10+
$0.8308
30+
$0.7326
100+
$0.6360
Related Products